Part Details for BX0123 by Bulgin
Overview of BX0123 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX0123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5608
|
Newark | Battery Holder, Cr123 Size Cell, Th, Battery Sizes Accepted:Cr123, No. Of Batteries:1, Product Range:-, Battery Terminals:Pcb Pins Rohs Compliant: Yes |Bulgin Limited BX0123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$2.7000 / $3.1900 | Buy Now |
DISTI #
708-1412-ND
|
DigiKey | BATT HOLDER CR123A 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5525 In Stock |
|
$2.1875 / $3.7500 | Buy Now |
DISTI #
122-BX0123
|
Mouser Electronics | Battery Enclosures CR123 BASE MOUNT RoHS: Compliant | 387 |
|
$2.1800 / $3.7500 | Buy Now |
DISTI #
70329439
|
RS | Battery Holder, PC/Base Mount, Open Style, Dual Connections, Holds 1 CR123 Cell | Bulgin BX0123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 14 |
|
$4.4900 / $5.3400 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1-Cell (Glass/Nylon) Screw RoHS: Compliant |
965 In Stock |
|
$2.6100 / $4.3400 | Buy Now |
DISTI #
80042053
|
Verical | Battery Holder 1 Cells Glass/Nylon Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2413 | Americas - 12000 |
|
$2.0879 / $2.1400 | Buy Now |
DISTI #
77314302
|
Verical | Battery Holder 1 Cells Glass/Nylon Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1025 |
|
$2.3485 / $2.4603 | Buy Now |
DISTI #
54484343
|
Verical | Battery Holder 1 Cells Glass/Nylon Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1806 | Americas - 960 |
|
$3.4032 / $5.7616 | Buy Now |
DISTI #
77350942
|
Verical | Battery Holder 1 Cells Glass/Nylon Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 424 |
|
$3.1938 / $3.2698 | Buy Now |
DISTI #
BX0123
|
TME | Holder, CR123A,R123, Batt.no: 1, soldering lugs, black, UL94V-0 Min Qty: 1 | 424 |
|
$2.1500 / $2.5200 | Buy Now |
Part Details for BX0123
BX0123 CAD Models
BX0123 Part Data Attributes
|
BX0123
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BX0123
Bulgin
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |