Part Details for BX6150NL by Pulse Electronics Corporation
Overview of BX6150NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX6150NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5356
|
Newark | Xfmr Wplc, 12Uh, 1:2Ct:1:1, 3Kv, Sup. Smt Tu Npn/Tube |Pulse BX6150NL Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.9200 | Buy Now |
DISTI #
BX6150NL-ND
|
DigiKey | FIXED IND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
625 In Stock |
|
$2.9052 / $5.2700 | Buy Now |
DISTI #
BX6150NL
|
Avnet Americas | - Rail/Tube (Alt: BX6150NL) RoHS: Compliant Min Qty: 700 Package Multiple: 35 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.2922 / $2.6068 | Buy Now |
DISTI #
673-BX6150NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 RoHS: Compliant | 798 |
|
$2.7500 / $5.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 35 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $4.6700 | Buy Now |
DISTI #
000000000006264105
|
Sager | Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% Min Qty: 700 | 0 |
|
$2.3700 | Buy Now |
Part Details for BX6150NL
BX6150NL CAD Models
BX6150NL Part Data Attributes
|
BX6150NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX6150NL
Pulse Electronics Corporation
Datacom Transformer, 2CT:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Height | 6.5 mm | |
Input Voltage-Nom | 250 V | |
Isolation Voltage | 3000 V | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 12 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1 | |
Width | 13.4 mm |