Part Details for BX80546KG3200EA by Intel Corporation
Overview of BX80546KG3200EA by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BX80546KG3200EA
BX80546KG3200EA CAD Models
BX80546KG3200EA Part Data Attributes
|
BX80546KG3200EA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80546KG3200EA
Intel Corporation
RISC Microprocessor, 32-Bit, 3200MHz, CMOS, PPGA604
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | SPGA, PGA604,25X31,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Bit Size | 32 | |
JESD-30 Code | R-PPGA-P604 | |
JESD-609 Code | e0 | |
Number of Terminals | 604 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SPGA | |
Package Equivalence Code | PGA604,25X31,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 3200 MHz | |
Supply Current-Max | 120000 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |