Part Details for BX8069510900X by Intel Corporation
Overview of BX8069510900X by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX8069510900X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | BOXED CORE I9-10900X PROC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | Core i9-10900X (19.25M Cache, 3.70 GHz) | 580 |
|
RFQ | |
|
Neutron USA | Intel Core i9 10900X - 3.7 GHz - 10-core - 20 threads - 19.25 MB cache - LGA2066 Socket - Box | 7 |
|
$698.9800 | Buy Now |