Part Details for BXJ50V220M10*10 10TP by Samyoung Electronics Co Ltd
Overview of BXJ50V220M10*10 10TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXJ50V220M10*10 10TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220uF 50V ��20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 700 |
|
$0.1186 / $0.2193 | Buy Now |
|
LCSC | 220uF 50V 20% SMDD10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 690 |
|
$0.1210 / $0.2238 | Buy Now |