Part Details for BXL4004-1E by onsemi
Overview of BXL4004-1E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXL4004-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9336
|
Newark | Bxl4004-1E, Single Mosfets |Onsemi BXL4004-1E Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.5200 | Buy Now |
DISTI #
2156-BXL4004-1E-488-ND
|
DigiKey | BXL4004 - N-CHANNEL POWER MOSFET Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$1.1000 | Buy Now |
|
Rochester Electronics | BXL4004 - N-Channel Power MOSFET, 40V, 100A, 3.9mOhm, TO-220-3L ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 500 |
|
$0.9477 / $1.1100 | Buy Now |
DISTI #
4184152
|
Farnell | BXL4004-1E, SINGLE MOSFETS RoHS: Compliant Min Qty: 350 Lead time: 3 Weeks, 1 Days Container: Each | 500 |
|
$1.0969 | Buy Now |
Part Details for BXL4004-1E
BXL4004-1E CAD Models
BXL4004-1E Part Data Attributes:
|
BXL4004-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
BXL4004-1E
onsemi
N-Channel Power MOSFET, 40V, 100A, 3.9mOhm, TO-220-3L, TO-220, 3-Lead / TO-220-3L, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, 3-Lead / TO-220-3L | |
Pin Count | 3 | |
Manufacturer Package Code | 221AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |
Alternate Parts for BXL4004-1E
This table gives cross-reference parts and alternative options found for BXL4004-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXL4004-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXL4004-1E | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | BXL4004-1E vs BXL4004-1E |