Part Details for BXRC-20B4001-D-73 by Bridgelux Inc
Overview of BXRC-20B4001-D-73 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-20B4001-D-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9951
|
Newark | Vero 18D Warm White Led Array |Bridgelux BXRC-20B4001-D-73 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $9.6200 | Buy Now |
DISTI #
976-1679-ND
|
DigiKey | LED COB VERO 18 WM WHT RND 2000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
88 In Stock |
|
$8.6400 / $9.6800 | Buy Now |
|
Future Electronics | Vero 18D Array (Gen 7), 2000K 65CRI, 160lm/W, 4800lm, 36.2mm x mm, 18.4mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$8.4800 | Buy Now |
DISTI #
BXRC-20B4001-D-73
|
EBV Elektronik | LED Uni-Color White 4423lm 2000K LED Module 4-Pin Tray (Alt: BXRC-20B4001-D-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |