Part Details for BXRC-27G4000-C-83-SE by Bridgelux Inc
Overview of BXRC-27G4000-C-83-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27G4000-C-83-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4570
|
Newark | Vero Se 18C Warm White Led Array |Bridgelux BXRC-27G4000-C-83-SE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $11.0600 | Buy Now |
DISTI #
976-BXRC-27G4000-C-83-SE-ND
|
DigiKey | LED COB VERO SE 18C WH RND 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
120 In Stock |
|
$9.0658 / $16.5000 | Buy Now |
|
Future Electronics | Vero SE 18C (Gen 8), 2700K 90CRI, 140lm/W, 4900lm, 36.2mm x 0mm, 18.4mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$10.2500 | Buy Now |