Part Details for BXRC-2818305-A by Bridgelux Inc
Overview of BXRC-2818305-A by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-2818305-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-2818305-A-ND
|
DigiKey | VERO WIRE HARNESS, 28AWG LEAD WI Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9848 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.9880 | Buy Now |
DISTI #
BXRC-2818305-A
|
EBV Elektronik | Wire Harness for Vero 10/13/18/29 LED Arrays 305mm Length 28AWG Fused to 18AWG Pigtails Box (Alt: BXRC-2818305-A) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |