Part Details for BXRC-30G4000-C-73 by Bridgelux Inc
Overview of BXRC-30G4000-C-73 by Bridgelux Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-30G4000-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2880
|
Newark | Cob Led, Warm White, 3000K, 41W, Cob Colour:Warm White, Color Rendering Index Max:90, Power Rating:41W, Luminous Flux @ Test:4000Lm, Forward Current @ Test:1.17A, Viewing Angle:120°, Forward Voltage Vf Typ:35V, Nominal Cct (K):3000K, rohs Compliant: Yes |Bridgelux BXRC-30G4000-C-73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$13.2100 / $14.5400 | Buy Now |
DISTI #
976-1413-ND
|
DigiKey | LED COB VERO 18 WM WH RND 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
326 In Stock |
|
$10.6800 / $11.9600 | Buy Now |
DISTI #
V99:2348_17686874
|
Arrow Electronics | LED Modules Uni-Color White 4-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1843 | Americas - 15 |
|
$2.5330 / $3.4757 | Buy Now |
|
Future Electronics | VERO 18 GEN 7 Series 3000K 90 CRI min 5221 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.4800 | Buy Now |
|
Future Electronics | VERO 18 GEN 7 Series 3000K 90 CRI min 5221 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.4800 / $11.0000 | Buy Now |
DISTI #
31063097
|
Verical | LED Modules Uni-Color White 4-Pin Tray Min Qty: 2 Package Multiple: 1 Date Code: 1843 | Americas - 15 |
|
$3.4757 | Buy Now |
DISTI #
BXRC-30G4000-C-73
|
TME | Power LED, COB, 120°, 1170mA, P: 39.7W, 4869lm, Ø36.2mm, CRImin: 90 Min Qty: 1 | 56 |
|
$11.2000 / $15.0000 | Buy Now |
DISTI #
BXRC-30G4000-C-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-30G4000-C-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2916910
|
element14 Asia-Pacific | COB LED, WARM WHITE, 3000K, 41W RoHS: Compliant Min Qty: 1 Container: Each | 89 |
|
$12.5333 / $12.8222 | Buy Now |
DISTI #
2916910
|
Farnell | COB LED, WARM WHITE, 3000K, 41W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 89 |
|
$10.7285 / $12.5480 | Buy Now |