Part Details for BXRE-27E0400-C-83 by Bridgelux Inc
Overview of BXRE-27E0400-C-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-27E0400-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-27E0400-C-83-ND
|
DigiKey | LED COB V6 WARM WHT SQUARE 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
583 In Stock |
|
$1.1159 / $3.0300 | Buy Now |
|
Future Electronics | V6C (Gen 8), 2700K 80CRI, 162lm/W, 12.5mmx12.5mm, 6.3mm LES RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 600Tube |
|
$1.3800 / $1.5100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 490 |
|
$1.4700 / $1.5700 | Buy Now |