Part Details for BXRE-35E1000-B-73 by Bridgelux Inc
Overview of BXRE-35E1000-B-73 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-35E1000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRE-35E1000-B-73-ND
|
DigiKey | LED COB V10 WARM WHT SQU 3500K Min Qty: 595 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
|
Future Electronics | V10 GEN 7 Series 3500K 80 CRI min 1447 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tray | 0Tray |
|
$1.9800 / $2.1500 | Buy Now |
DISTI #
BXRE-35E1000-B-73
|
EBV Elektronik | LED Uni-Color White 1447lm 3500K Chip LED 2-Pin SMD Tray (Alt: BXRE-35E1000-B-73) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 6 Weeks, 0 Days | EBV - 525 |
|
Buy Now | |
|
New Advantage Corporation | V10 GEN 7 Series 3500K 80 CRI min 1447 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 420 |
|
$5.3800 / $5.7800 | Buy Now |