Part Details for BXRE-50C4001-B-84 by Bridgelux Inc
Overview of BXRE-50C4001-B-84 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-50C4001-B-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-50C4001-B-84-ND
|
DigiKey | LED COB V SER GEN 8 WHT SQ 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6 In Stock |
|
$11.9900 | Buy Now |
|
Future Electronics | V18B (Gen 8), 5000K 70CRI, 200lm/W, 4600lm, 24mm x 24mm, 19.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$11.7600 / $12.0100 | Buy Now |
DISTI #
BXRE-50C4001-B-84
|
TME | Power LED, COB, 120°, 700mA, P: 23.2W, 4169lm, 24x24x1.65mm, 180lm/W Min Qty: 1 | 0 |
|
$6.5900 / $8.2900 | RFQ |
DISTI #
BXRE-50C4001-B-84
|
EBV Elektronik | LED COB Cool White 5000K 2000mA Tube (Alt: BXRE-50C4001-B-84) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |