Part Details for BXRE-50G4001-B-74 by Bridgelux Inc
Overview of BXRE-50G4001-B-74 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-50G4001-B-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5280
|
Newark | V18B Cool White Led Array |Bridgelux BXRE-50G4001-B-74 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
BXRE-50G4001-B-74-ND
|
DigiKey | LED COB V18 CL WHT SQUARE 5000K Min Qty: 600 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8800 | Buy Now |
|
Future Electronics | V18 GEN 7 Series 5000K 90 CRI min 4412 lm 34.8 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.7500 / $6.8900 | Buy Now |
DISTI #
BXRE-50G4001-B-74
|
EBV Elektronik | High Power LEDs (Alt: BXRE-50G4001-B-74) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |