Part Details for BXRE-57E6501-B-74 by Bridgelux Inc
Overview of BXRE-57E6501-B-74 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-57E6501-B-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5300
|
Newark | V22B Cool White Led Array |Bridgelux BXRE-57E6501-B-74 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $11.6400 | Buy Now |
DISTI #
BXRE-57E6501-B-74-ND
|
DigiKey | LED COB V22 CL WHT SQUARE 5700K Min Qty: 150 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0000 | Buy Now |
|
Future Electronics | V22 GEN 7 Series 5700K 80 CRI min 10282 lm 52 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Tray | 0Tray |
|
$10.7900 / $11.0300 | Buy Now |
DISTI #
BXRE-57E6501-B-74
|
EBV Elektronik | LED Uni-Color White 10282lm 5700K Chip LED 2-Pin SMD Tube (Alt: BXRE-57E6501-B-74) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |