Part Details for BXRH-27G1000-G-73 by Bridgelux Inc
Overview of BXRH-27G1000-G-73 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-27G1000-G-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6465
|
Newark | V6 Hd Warm White Led Array |Bridgelux BXRH-27G1000-G-73 Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
976-BXRH-27G1000-G-73-ND
|
DigiKey | V6 HD WARM WHITE LED ARRAY Min Qty: 595 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7269 | Buy Now |
|
Future Electronics | V6 HD (Gen 7), 2700K 90CRI, 100lm/W, 1300lm, 13.5mm x 13.5mm, 7mm LES RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$1.7000 / $1.9200 | Buy Now |
|
Future Electronics | V6 HD (Gen 7), 2700K 90CRI, 100lm/W, 1300lm, 13.5mm x 13.5mm, 7mm LES RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$1.7000 / $1.8800 | Buy Now |
DISTI #
BXRH-27G1000-G-73
|
EBV Elektronik | LED COB Warm White 2700K 960mA Tube (Alt: BXRH-27G1000-G-73) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |