Part Details for BXRH-27H0300-A-83 by Bridgelux Inc
Overview of BXRH-27H0300-A-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-27H0300-A-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-27H0300-A-83-ND
|
DigiKey | LED COB V3 WARM WHT SQUARE 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
583 In Stock |
|
$0.6817 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.6810 | Buy Now |
DISTI #
BXRH-27H0300-A-83
|
EBV Elektronik | V3 HD Warm White LED Array (Alt: BXRH-27H0300-A-83) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 160 |
|
$2.0700 / $2.2200 | Buy Now |