Part Details for BXRH-30H0600-A-73 by Bridgelux Inc
Overview of BXRH-30H0600-A-73 by Bridgelux Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-30H0600-A-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4077
|
Newark | Cob Led, Warm White, 498Lm, 3000K, Cob Colour:Warm White, Color Rendering Index Max:97, Power Rating:6.2W, Luminous Flux @ Test:498Lm, Forward Current @ Test:175Ma, Viewing Angle:120°, Forward Voltage Vf Typ:35.4V, Nominal Cct Rohs Compliant: Yes |Bridgelux BXRH-30H0600-A-73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.4400 / $1.6800 | Buy Now |
DISTI #
976-1753-ND
|
DigiKey | LED COB V4 HD WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
102 In Stock |
|
$1.0400 / $1.1600 | Buy Now |
|
Future Electronics | V4 HD Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Box | 0Box |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
BXRH-30H0600-A-73
|
EBV Elektronik | LED COB Warm White 3000K 240mA Tube (Alt: BXRH-30H0600-A-73) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 1 Days | EBV - 400 |
|
Buy Now | |
DISTI #
3106839
|
element14 Asia-Pacific | COB LED, WARM WHITE, 498LM, 3000K RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$1.4118 / $2.0441 | Buy Now |
DISTI #
3106839
|
Farnell | COB LED, WARM WHITE, 498LM, 3000K RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 44 |
|
$1.2687 / $1.3315 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 320 |
|
$2.4100 / $2.5900 | Buy Now |