Part Details for BXRH-35G0300-B-83 by Bridgelux Inc
Overview of BXRH-35G0300-B-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-35G0300-B-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-35G0300-B-83-ND
|
DigiKey | LED COB V3 WARM WHT SQUARE 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
595 In Stock |
|
$0.6817 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.6810 | Buy Now |
DISTI #
BXRH-35G0300-B-83
|
TME | Power LED, COB, white warm, 120°, 160mA, P: 2.8W, 333lm, CRImin: 90 Min Qty: 1 | 0 |
|
$0.7000 / $0.9000 | RFQ |
DISTI #
BXRH-35G0300-B-83
|
EBV Elektronik | (Alt: BXRH-35G0300-B-83) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |