Part Details for BXRH-40G1000-G-83 by Bridgelux Inc
Overview of BXRH-40G1000-G-83 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-40G1000-G-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1624
|
Newark | V6 Hd Neutral White Led Array |Bridgelux BXRH-40G1000-G-83 Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.8200 | Buy Now |
DISTI #
976-BXRH-40G1000-G-83-ND
|
DigiKey | LED COB V6 HD NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
204 In Stock |
|
$1.2571 / $3.4100 | Buy Now |
|
Future Electronics | V6B Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$1.3400 / $1.4600 | Buy Now |
DISTI #
BXRH-40G1000-G-83
|
EBV Elektronik | V6 HD Neutral White LED Array (Alt: BXRH-40G1000-G-83) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 315 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 245 |
|
$3.7900 / $4.0700 | Buy Now |