Part Details for BXRV-DR-1827G-1000-G-13 by Bridgelux Inc
Overview of BXRV-DR-1827G-1000-G-13 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-DR-1827G-1000-G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRV-DR-1827G-1000-G-13-ND
|
DigiKey | LED COB VESTA WM WHT RECT 2250K Min Qty: 280 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 280 Package Multiple: 35 | 0 |
|
$1.3900 | Buy Now |
DISTI #
BXRV-DR-1827G-1000-G-13
|
EBV Elektronik | LED Chip Warm White 1800K/2700K 300mA 2-Pin SMD Tray (Alt: BXRV-DR-1827G-1000-G-13) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |