Part Details for BXRV-TR-2765G-1KA0-A-23 by Bridgelux Inc
Overview of BXRV-TR-2765G-1KA0-A-23 by Bridgelux Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-TR-2765G-1KA0-A-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7141
|
Newark | Cob Led, White, 128Lm/W, 6500K Rohs Compliant: Yes |Bridgelux BXRV-TR-2765G-1KA0-A-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4100 / $22.2100 | Buy Now |
DISTI #
976-BXRV-TR-2765G-1KA0-A-23-ND
|
DigiKey | LED COB VESTA WHITE SQUARE 4600K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
159 In Stock |
|
$14.7125 / $15.3400 | Buy Now |
|
Future Electronics | Vesta Tunable White 29mm COB (Gen 2) 2700-6500K 90CRI 6200lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 24 Container: Tray | 0Tray |
|
$14.4300 / $15.1500 | Buy Now |
|
Future Electronics | Vesta Tunable White 29mm COB (Gen 2) 2700-6500K 90CRI 6200lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 24 Container: Tray | 0Tray |
|
$14.4300 / $14.6100 | Buy Now |
DISTI #
BXRV-TR-2765G-1KA0-A-23
|
EBV Elektronik | LED Chip Warm White/Cool White 2700K/6500K 1800mA (Alt: BXRV-TR-2765G-1KA0-A-23) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 1 Days | EBV - 48 |
|
Buy Now | |
DISTI #
3498880
|
element14 Asia-Pacific | COB LED, WHITE, 128LM/W, 6500K RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.7930 / $30.4051 | Buy Now |
DISTI #
3498880
|
Farnell | COB LED, WHITE, 128LM/W, 6500K RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$17.3084 / $28.8473 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 48 |
|
$39.5800 / $42.5300 | Buy Now |