Part Details for BXRV-TR-2765G-40A0-A-23 by Bridgelux Inc
Overview of BXRV-TR-2765G-40A0-A-23 by Bridgelux Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-TR-2765G-40A0-A-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7144
|
Newark | Cob Led, White, 127Lm/W, 6500K Rohs Compliant: Yes |Bridgelux BXRV-TR-2765G-40A0-A-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $13.4800 | Buy Now |
DISTI #
976-BXRV-TR-2765G-40A0-A-23-ND
|
DigiKey | LED COB VESTA WHITE SQUARE 4600K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
77 In Stock |
|
$8.5250 / $8.8900 | Buy Now |
|
Future Electronics | Vesta Tunable White 18mm COB (Gen 2) 2700-6500K 90CRI 3500lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 9Tube |
|
$8.3600 / $8.7800 | Buy Now |
|
Future Electronics | Vesta Tunable White 18mm COB (Gen 2) 2700-6500K 90CRI 3500lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 20 Container: Tube | 0Tube |
|
$8.3600 / $8.5400 | Buy Now |
DISTI #
BXRV-TR-2765G-40A0-A-23
|
EBV Elektronik | LED Chip Warm White/Cool White 2700K/6500K 1680/1440mA Tube (Alt: BXRV-TR-2765G-40A0-A-23) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 1 Days | EBV - 80 |
|
Buy Now | |
DISTI #
3498878
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3827 | Buy Now |
DISTI #
3498878
|
Farnell | COB LED, WHITE, 127LM/W, 6500K RoHS: Compliant Min Qty: 20 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$9.8655 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 60 |
|
$22.9300 / $24.6400 | Buy Now |