Part Details for BXRV-TR-2765G-65A0-A-23 by Bridgelux Inc
Overview of BXRV-TR-2765G-65A0-A-23 by Bridgelux Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-TR-2765G-65A0-A-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7145
|
Newark | Cob Led, White, 128Lm/W, 6500K Rohs Compliant: Yes |Bridgelux BXRV-TR-2765G-65A0-A-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.5800 / $17.9600 | Buy Now |
DISTI #
976-BXRV-TR-2765G-65A0-A-23-ND
|
DigiKey | LED COB VESTA WHITE SQUARE 4600K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
150 In Stock |
|
$11.4125 / $11.9000 | Buy Now |
|
Future Electronics | Vesta Tunable White 22mm COB (Gen 2) 2700-6500K 90CRI 5200lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Tube | 0Tube |
|
$11.1900 / $11.7500 | Buy Now |
|
Future Electronics | Vesta Tunable White 22mm COB (Gen 2) 2700-6500K 90CRI 5200lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Tube | 0Tube |
|
$11.1900 / $11.4800 | Buy Now |
DISTI #
BXRV-TR-2765G-65A0-A-23
|
EBV Elektronik | LED Chip Warm White/Cool White 2700K/6500K 1400mA Tube (Alt: BXRV-TR-2765G-65A0-A-23) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 1 Days | EBV - 120 |
|
Buy Now | |
DISTI #
3498879
|
element14 Asia-Pacific | COB LED, WHITE, 128LM/W, 6500K RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$15.3603 / $23.5946 | Buy Now |
DISTI #
3498879
|
Farnell | COB LED, WHITE, 128LM/W, 6500K RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 10 |
|
$13.3705 / $23.8722 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 90 |
|
$30.6900 / $32.9900 | Buy Now |