Part Details for BXRV-TR-2765S-20A0-A-23 by Bridgelux Inc
Overview of BXRV-TR-2765S-20A0-A-23 by Bridgelux Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-TR-2765S-20A0-A-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ3813
|
Newark | Cob Led, White, 128Lm/W, 6500K, 92Cri Rohs Compliant: Yes |Bridgelux BXRV-TR-2765S-20A0-A-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$9.6000 / $13.8100 | Buy Now |
DISTI #
976-BXRV-TR-2765S-20A0-A-23-ND
|
DigiKey | TW13 TUNABLE WHITE ARRAY (DP) Min Qty: 150 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9394 | Buy Now |
|
Future Electronics | TW13 Gen 2 Tunable White LED Array (DP) RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Tube | 0Tube |
|
$8.7700 / $8.9500 | Buy Now |
|
Future Electronics | TW13 Gen 2 Tunable White LED Array (DP) RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$8.7700 / $8.9800 | Buy Now |
DISTI #
BXRV-2765S-20A0A23
|
TME | Power LED, COB,bicolour, white warm/cold white, 500mA, CRImin: 95 Min Qty: 1 | 49 |
|
$7.5000 / $9.5000 | Buy Now |
DISTI #
BXRV-TR-2765S-20A0-A-23
|
EBV Elektronik | COB LED, White, 6500 K, 92 CRI, 22 mm, 128 lm/W, SMD-4, No Lead (Alt: BXRV-TR-2765S-20A0-A-23) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 1 Days | EBV - 50 |
|
Buy Now | |
DISTI #
3586958
|
element14 Asia-Pacific | COB LED, WHITE, 128LM/W, 6500K, 92CRI RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$9.4452 / $15.5365 | Buy Now |
DISTI #
3586958
|
Farnell | COB LED, WHITE, 128LM/W, 6500K, 92CRI RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 21 |
|
$9.2161 / $12.7253 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$18.2700 / $19.6300 | Buy Now |