Part Details for BXT2800N10M by Bridgelux Inc
Overview of BXT2800N10M by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXT2800N10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0322 | Buy Now |
DISTI #
BXT2800N10M
|
TME | Transistor: N-MOSFET, unipolar, 100V, 1.4A, Idm: 8.8A, 2.8W, SOT23-3 Min Qty: 1 | 5280 |
|
$0.0273 / $0.0975 | Buy Now |
DISTI #
BXT2800N10M
|
EBV Elektronik | Transistor MOSFET N-CH 100V 2.2A 3-Pin SOT-23 T/R (Alt: BXT2800N10M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.0819 / $0.0881 | Buy Now |