Part Details for BY133 by Diotec Semiconductor AG
Overview of BY133 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BY133CT-ND
|
DigiKey | DIODE GEN PURP 1300V 1A DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
637-BY133
|
Mouser Electronics | Rectifiers Diode, DO-41, 1300V, 1A RoHS: Compliant | 24970 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
E02:0323_06675485
|
Arrow Electronics | Diode Switching 1.3KV 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2412 | Europe - 4166 |
|
$0.0134 / $0.1181 | Buy Now |
|
Onlinecomponents.com | Diode - DO-41 - 1300V - 1A RoHS: Compliant | 0 |
|
$0.0130 / $0.0205 | Buy Now |
DISTI #
79322352
|
Verical | Diode Switching 1.3KV 1A 2-Pin DO-41 Ammo Min Qty: 422 Package Multiple: 1 Date Code: 2412 | Americas - 3798 |
|
$0.0136 / $0.0561 | Buy Now |
DISTI #
78440345
|
Verical | Diode Switching 1.3KV 1A 2-Pin DO-41 Ammo Min Qty: 2370 Package Multiple: 1 | Americas - 3529 |
|
$0.0357 | Buy Now |
|
Quest Components | Rectifier Diode, 1.4K Volt, DO-41 | 25 |
|
$0.0616 | Buy Now |
DISTI #
BY133-DIO
|
TME | Diode: rectifying, THT, 1.3kV, 1A, Ammo Pack, Ifsm: 50A, DO41, 1.5us Min Qty: 1 | 3529 |
|
$0.0224 / $0.2364 | Buy Now |
DISTI #
DLGL4887
|
Rutronik | SI-DIODE 1A 1300V DO41 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0184 / $0.0218 | Buy Now |
DISTI #
19S7000
|
Bürklin Elektronik | Rectifier diode, 1600 V, 1 A, DO-41, BY133 Min Qty: 100 |
303 in Stock 1000 Available Soon |
|
$0.0303 / $0.0670 | Buy Now |
Part Details for BY133
BY133 CAD Models
BY133 Part Data Attributes
|
BY133
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY133
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BY133
This table gives cross-reference parts and alternative options found for BY133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY133-G | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BY133 vs BY133-G |
BY133-GT3 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BY133 vs BY133-GT3 |
BY133 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BY133 vs BY133 |
BY133 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-15, | Fagor Electrónica | BY133 vs BY133 |
BY133-GT3 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BY133 vs BY133-GT3 |