Part Details for BY133GP-TP by Micro Commercial Components
Overview of BY133GP-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY133GP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BY133GP-TP-ND
|
DigiKey | DIODE GEN PURP 1.3KV 1A DO41 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.0354 | Buy Now |
DISTI #
833-BY133GP-TP
|
Mouser Electronics | Rectifiers 1A STANDARD RECOVERY RECTIFIER RoHS: Compliant | 2986 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | 1A STANDARD RECOVERY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0236 | Buy Now |
Part Details for BY133GP-TP
BY133GP-TP CAD Models
BY133GP-TP Part Data Attributes
|
BY133GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BY133GP-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BY133GP-TP
This table gives cross-reference parts and alternative options found for BY133GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY133GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY133-AP | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BY133GP-TP vs BY133-AP |
BY133-AP-HF | Rectifier Diode, | Micro Commercial Components | BY133GP-TP vs BY133-AP-HF |
BY133GP-BP | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, | Micro Commercial Components | BY133GP-TP vs BY133GP-BP |
BY133GP-AP-HF | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, | Micro Commercial Components | BY133GP-TP vs BY133GP-AP-HF |
BY133-BP-HF | Rectifier Diode, | Micro Commercial Components | BY133GP-TP vs BY133-BP-HF |