-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 2000V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BY2000CT-ND
|
DigiKey | DIODE GEN PURP 2000V 3A DO201 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1390 / $0.4800 | Buy Now |
DISTI #
637-BY2000
|
Mouser Electronics | Rectifiers Diode, DO-201, 2000V, 3A RoHS: Compliant | 1209 |
|
$0.1870 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Diode - DO-201 - 2000V - 3A RoHS: Compliant |
17000 On Order |
|
$0.1253 / $0.1556 | Buy Now |
DISTI #
BY2000-DIO
|
TME | Diode: rectifying, THT, 2kV, 3A, Ammo Pack, Ifsm: 100A, DO201, Ir: 5uA Min Qty: 3 | 0 |
|
$0.1450 / $0.2720 | RFQ |
DISTI #
DLGL5332
|
Rutronik | SI-DIODE 3A 2000V Bedrahtet RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Ammo Pack |
Stock DE - 3400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1811 / $0.2149 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10200 |
|
RFQ | |
|
Master Electronics | Diode - DO-201 - 2000V - 3A RoHS: Compliant |
17000 On Order |
|
$0.1253 / $0.1556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BY2000
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY2000
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 2000V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |