Part Details for BY251P-E3/54 by Vishay Intertechnologies
Overview of BY251P-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BY251P-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3270
|
Newark | 3A,200V, std, plastic Rect, do-201Ad |Vishay BY251P-E3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2060 | Buy Now |
DISTI #
BY251P-E3/54
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: BY251P-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1319 / $0.1676 | Buy Now |
DISTI #
625-BY251P-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 200 Volt RoHS: Compliant | 7499 |
|
$0.1480 / $0.4600 | Buy Now |
|
Future Electronics | BY251P Series 200 V 3 A Through Hole General Purpose Plastic Rectifier -DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1200 / $0.1310 | Buy Now |
|
Future Electronics | BY251P Series 200 V 3 A Through Hole General Purpose Plastic Rectifier -DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1200 / $0.1310 | Buy Now |
DISTI #
BY251P-E3/54
|
TTI | Rectifiers 3.0 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
BY251P-E3/54
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: BY251P-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1319 / $0.1676 | Buy Now |
DISTI #
BY251P-E3/54
|
TME | Diode: rectifying, THT, 200V, 3A, Ifsm: 150A, DO201AD, Ufmax: 1.1V Min Qty: 3 | 0 |
|
$0.1950 / $0.2920 | RFQ |
DISTI #
DLGL2191
|
Rutronik | DIODE 3A 200V DO201 RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Stock DE - 5600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1419 / $0.1683 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1034 |
|
RFQ |
Part Details for BY251P-E3/54
BY251P-E3/54 CAD Models
BY251P-E3/54 Part Data Attributes:
|
BY251P-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BY251P-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BY251P-E3/54
This table gives cross-reference parts and alternative options found for BY251P-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY251P-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY251P-E3/73 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BY251P-E3/54 vs BY251P-E3/73 |
BY251P/66 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | BY251P-E3/54 vs BY251P/66 |
BY251P-E3/91 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BY251P-E3/54 vs BY251P-E3/91 |
BY251P/68-E3 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BY251P-E3/54 vs BY251P/68-E3 |
BY251P-E3/54 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BY251P-E3/54 vs BY251P-E3/54 |