-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BY550-100TR-ND
|
DigiKey | DIODE GEN PURP 100V 5A AXIAL Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
975 In Stock |
|
$0.0857 / $0.2432 | Buy Now |
DISTI #
4878-BY550-100CT-ND
|
DigiKey | DIODE GEN PURP 100V 5A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0428 / $0.3600 | Buy Now |
DISTI #
637-BY550-100
|
Mouser Electronics | Rectifiers Diode, D5.4x7.5, 100V, 5A RoHS: Compliant | 3098 |
|
$0.0470 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Diode - Thru Hole - 5.4mm Dia x 7.5mm - 100V - 5A RoHS: Compliant | 0 |
|
$0.0376 / $0.0611 | Buy Now |
DISTI #
BY550-100-DIO
|
TME | Diode: rectifying, THT, 100V, 5A, Ammo Pack, Ifsm: 220A, Ø5,4x7,5mm Min Qty: 5 | 2065 |
|
$0.0521 / $0.1564 | Buy Now |
DISTI #
20S1022
|
Bürklin Elektronik | Rectifier diode, 100 V, 5 A, DO-201AD, BY550-100 Min Qty: 10 | 279 |
|
$0.0606 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BY550-100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY550-100
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 335 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BY550-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY550-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWB010B | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | EDI Diodes (Electronic Devices Inc) | BY550-100 vs RWB010B |
RWB010A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | EDI Diodes (Electronic Devices Inc) | BY550-100 vs RWB010A |