Part Details for BY550-1000 by Luguang Electronic Technology Co Ltd
Overview of BY550-1000 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BY550-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BY550-1000-LGE
|
TME | Diode: rectifying, THT, 1kV, 5A, Ifsm: 300A, DO27, Ufmax: 1.1V Min Qty: 1 | 7956 |
|
$0.0543 / $0.4880 | Buy Now |