Part Details for BYC8D-600,127 by WeEn Semiconductor Co Ltd
Overview of BYC8D-600,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYC8D-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6735
|
Newark | Diode, Hyperfast Rectifier, 8A, 600V, To220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:2.9V, Reverse Recovery Time:40Ns, Forward Surge Current:60A Rohs Compliant: Yes |Ween Semiconductors BYC8D-600,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2616 |
|
$0.3810 / $1.0100 | Buy Now |
DISTI #
1740-1455-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5990 In Stock |
|
$0.3055 / $0.9200 | Buy Now |
DISTI #
BYC8D-600,127
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYC8D-600,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2948 / $0.3212 | Buy Now |
DISTI #
771-BYC8D600127
|
Mouser Electronics | Rectifiers PWR 600 V 8 A RoHS: Compliant | 3191 |
|
$0.3020 / $0.9200 | Buy Now |
DISTI #
BYC8D-600,127
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYC8D-600,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2948 / $0.3212 | Buy Now |
DISTI #
BYC8D-600.127
|
TME | Diode: rectifying, THT, 600V, 8A, tube, Ifsm: 60A, SOD59,TO220AC Min Qty: 1 | 93 |
|
$0.3850 / $0.8560 | Buy Now |
DISTI #
BYC8D-600,127
|
Avnet Asia | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYC8D-600,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2294 / $0.2566 | Buy Now |
DISTI #
BYC8D-600,127
|
Avnet Silica | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYC8D-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 600V 8A TO220AC | 11800 |
|
RFQ | |
DISTI #
BYC8D-600,127
|
EBV Elektronik | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYC8D-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 20000 |
|
Buy Now |
Part Details for BYC8D-600,127
BYC8D-600,127 CAD Models
BYC8D-600,127 Part Data Attributes:
|
BYC8D-600,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC8D-600,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | HYPER FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.052 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |