Part Details for BYG20D by Diotec Semiconductor AG
Overview of BYG20D by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYG20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-BYG20DTR-ND
|
DigiKey | ULTRFAST SMA 200V 1.5A 75NS 150C Min Qty: 7500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0928 | Buy Now |
DISTI #
4878-BYG20D-ND
|
DigiKey | DIODE AVALANCHE 200V 1.5A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
DISTI #
637-BYG20D
|
Mouser Electronics | Rectifiers Ultrafast, SMA, 200V, 1.5A, 150C RoHS: Compliant | 7007 |
|
$0.0510 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMA - 200V - 1.5A - 75ns RoHS: Compliant | 0 |
|
$0.0396 / $0.0492 | Buy Now |
DISTI #
BYG20D-DIO
|
TME | Diode: rectifying, SMD, 200V, 1.5A, 75ns, SMA, Ufmax: 1.4V, Ifsm: 27A Min Qty: 10 | 630 |
|
$0.0492 / $0.0793 | Buy Now |
Part Details for BYG20D
BYG20D CAD Models
BYG20D Part Data Attributes:
|
BYG20D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYG20D
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-04-07 | |
Additional Feature | SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |