-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5272
|
Newark | Standard Diode, 1A, 400V, Do-213Ab, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-213Abrohs Compliant: Yes |Vishay BYM10-400-E3/96 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15522 |
|
$0.1930 / $0.4160 | Buy Now |
DISTI #
76K2986
|
Newark | Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 175 C |Vishay BYM10-400-E3/96 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
BYM10-400-E3/96
|
Avnet Americas | Diode 400V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: BYM10-400-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 / $0.1118 | Buy Now |
DISTI #
625-BYM10-400-E3/96
|
Mouser Electronics | Rectifiers 400 Volt 1.0 Amp Glass Passivated RoHS: Compliant | 14425 |
|
$0.0850 / $0.3800 | Buy Now |
|
Future Electronics | BYM10-400 Series 1 A 400 V 50 uA SMT Single Ultra Fast Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 61500Reel |
|
$0.0829 / $0.0938 | Buy Now |
|
Future Electronics | BYM10-400 Series 1 A 400 V 50 uA SMT Single Ultra Fast Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0829 / $0.0938 | Buy Now |
|
Bristol Electronics | 169 |
|
RFQ | ||
DISTI #
BYM10-400-E3/96
|
TTI | Rectifiers 400 Volt 1.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.0840 | Buy Now |
DISTI #
BYM10-400-E3/96
|
TME | Diode: rectifying, SMD, 400V, 1A, DO213AB, Ufmax: 1.1V, Ifsm: 30A Min Qty: 5 | 3634 |
|
$0.1090 / $0.1630 | Buy Now |
DISTI #
SMC-BYM10-400-E3/96
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYM10-400-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM10-400-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYM10-400-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-400-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM10-400-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM10-400-E3/96 vs BYM10-400-E3/97 |
BYM10-400HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10-400-E3/96 vs BYM10-400HE3/96 |