Part Details for BYM10-50-E3/97 by Vishay Intertechnologies
Overview of BYM10-50-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYM10-50-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8388
|
Newark | 1A,50V, std, superect.melf |Vishay BYM10-50-E3/97 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1310 | Buy Now |
DISTI #
BYM10-50-E3/97
|
Avnet Americas | Diode 50V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: BYM10-50-E3/97) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1019 / $0.1295 | Buy Now |
DISTI #
625-BYM10-50-E3/97
|
Mouser Electronics | Rectifiers 50 Volt 1.0 Amp Glass Passivated RoHS: Compliant | 16159 |
|
$0.0950 / $0.4400 | Buy Now |
|
Future Electronics | Rectifiers 50 Volt 1.0 Amp Glass Passivated RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0915 / $0.0997 | Buy Now |
DISTI #
67227035
|
Verical | Rectifier Diode Switching 50V 1A 2-Pin DO-213AB T/R Min Qty: 2512 Package Multiple: 2512 Date Code: 2313 | Americas - 2512 |
|
$0.1327 | Buy Now |
DISTI #
BYM10-50-E3/97
|
TTI | Rectifiers 50 Volt 1.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1020 | Buy Now |
DISTI #
DLGL5843
|
Rutronik | SI-DIODE 1A 50V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0931 / $0.1105 | Buy Now |
DISTI #
BYM10-50-E3/97
|
EBV Elektronik | Diode 50V 1A 2-Pin DO-213AB T/R (Alt: BYM10-50-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYM10-50-E3/97
BYM10-50-E3/97 CAD Models
BYM10-50-E3/97 Part Data Attributes
|
BYM10-50-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM10-50-E3/97
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BYM10-50-E3/97
This table gives cross-reference parts and alternative options found for BYM10-50-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-50-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM10-50HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10-50-E3/97 vs BYM10-50HE3/97 |
BYM10-50HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10-50-E3/97 vs BYM10-50HE3/96 |
BYM10-50-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM10-50-E3/97 vs BYM10-50-E3/96 |