Part Details for BYM13-30-E3/96 by Vishay Intertechnologies
Overview of BYM13-30-E3/96 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYM13-30-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9131
|
Newark | 1A,30V,melf,schottky Rect Rohs Compliant: Yes |Vishay BYM13-30-E3/96 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 22500 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
76K3093
|
Newark | Rectifier Diode,schottky,30V V(Rrm),do-213Ab |Vishay BYM13-30-E3/96 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
BYM13-30-E3/96
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: BYM13-30-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 22500 |
|
$0.1251 / $0.1341 | Buy Now |
DISTI #
625-BYM13-30-E3/96
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 30 Amp IFSM RoHS: Compliant | 16660 |
|
$0.1430 / $0.5200 | Buy Now |
|
Future Electronics | BYM13-20 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 24000Reel |
|
$0.1230 / $0.1340 | Buy Now |
|
Future Electronics | BYM13-20 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.1230 / $0.1340 | Buy Now |
|
Quest Components | 736 |
|
$0.2472 / $0.6180 | Buy Now | |
DISTI #
BYM13-30-E3/96
|
TTI | Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1450 | Buy Now |
DISTI #
BYM13-30-E3/96
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: BYM13-30-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 22500 |
|
$0.1251 / $0.1341 | Buy Now |
DISTI #
BYM13-30-E3/96
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, DO213AB, reel,tape Min Qty: 5 | 1500 |
|
$0.1690 / $0.2530 | Buy Now |
Part Details for BYM13-30-E3/96
BYM13-30-E3/96 CAD Models
BYM13-30-E3/96 Part Data Attributes
|
BYM13-30-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM13-30-E3/96
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM13-30-E3/96
This table gives cross-reference parts and alternative options found for BYM13-30-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-30-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL41C-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-30-E3/96 vs EGL41C-E3/97 |
BYM13-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM13-30-E3/96 vs BYM13-30 |
BYM12-400HE3_A/H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-30-E3/96 vs BYM12-400HE3_A/H |
BYM12-300-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-30-E3/96 vs BYM12-300-E3/97 |
JANTXV1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM13-30-E3/96 vs JANTXV1N5621UL |
JANS1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM13-30-E3/96 vs JANS1N5621US |
BYM12-150-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-30-E3/96 vs BYM12-150-E3/96 |
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM13-30-E3/96 vs 1N5621US |
JANTX1N3614US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | BYM13-30-E3/96 vs JANTX1N3614US |
1N5621U | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | BYM13-30-E3/96 vs 1N5621U |