Part Details for BYM36B-TAP by Vishay Intertechnologies
Overview of BYM36B-TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYM36B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM36B-TAP
|
Avnet Americas | Diode Switching 400V 3A 2-Pin SOD-64 Ammo - Ammo Pack (Alt: BYM36B-TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4131 / $0.5248 | Buy Now |
DISTI #
78-BYM36B-TAP
|
Mouser Electronics | Rectifiers 400 Volt 3.0 Amp 65 Amp IFSM RoHS: Compliant | 0 |
|
$0.3840 | Order Now |
DISTI #
BYM36B-TAP
|
TTI | Rectifiers 400 Volt 3.0 Amp 65 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.3830 / $0.3900 | Buy Now |
DISTI #
BYM36B-TAP
|
Avnet Americas | Diode Switching 400V 3A 2-Pin SOD-64 Ammo - Ammo Pack (Alt: BYM36B-TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4131 / $0.5248 | Buy Now |
DISTI #
BYM36B-TAP
|
Avnet Americas | Diode Switching 400V 3A 2-Pin SOD-64 Ammo - Ammo Pack (Alt: BYM36B-TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4131 / $0.5248 | Buy Now |
Part Details for BYM36B-TAP
BYM36B-TAP CAD Models
BYM36B-TAP Part Data Attributes
|
BYM36B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM36B-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |