Part Details for BYM36C-TAP by Vishay Intertechnologies
Overview of BYM36C-TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYM36C-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9202
|
Newark | Diode, Standard Recovery, 3A, 600V, Sod-64, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:100Ns, Forward Surge Current:65A Rohs Compliant: Yes |Vishay BYM36C-TAP Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
47W1729
|
Newark | Diode, Standard Recovery, 3A, 600V, Sod-64, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:100Ns, Forward Surge Current:65A Rohs Compliant: Yes |Vishay BYM36C-TAP Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5060 | Buy Now |
DISTI #
BYM36C-TAP
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SOD-64 Ammo - Ammo Pack (Alt: BYM36C-TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4212 / $0.5351 | Buy Now |
DISTI #
78-BYM36C-TAP
|
Mouser Electronics | Rectifiers 600 Volt 3.0 Amp 65 Amp IFSM RoHS: Compliant | 9180 |
|
$0.3900 / $1.0400 | Buy Now |
DISTI #
BYM36C-TAP
|
TTI | Rectifiers 600 Volt 3.0 Amp 65 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.3900 / $0.3980 | Buy Now |
DISTI #
BYM36C-TAP
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SOD-64 Ammo - Ammo Pack (Alt: BYM36C-TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4212 / $0.5351 | Buy Now |
DISTI #
BYM36C-TAP
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SOD-64 Ammo - Ammo Pack (Alt: BYM36C-TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4212 / $0.5351 | Buy Now |
DISTI #
SMC-BYM36C-TAP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12500 |
|
RFQ | |
|
Chip1Cloud | DIODE AVALANCHE 600V 3A SOD64 | 19100 |
|
RFQ |
Part Details for BYM36C-TAP
BYM36C-TAP CAD Models
BYM36C-TAP Part Data Attributes
|
BYM36C-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM36C-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |