Part Details for BYR16W-1200Q by WeEn Semiconductor Co Ltd
Overview of BYR16W-1200Q by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYR16W-1200Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYR16W-1200Q-ND
|
DigiKey | DIODE GEN PURP 1.2KV 16A TO247-2 Min Qty: 600 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3749 | Buy Now |
DISTI #
BYR16W-1200Q
|
Avnet Americas | Diode Ultrafast Power Diode 1.2KV 16A 2-Pin TO-247 Rail - Bulk (Alt: BYR16W-1200Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
771-BYR16W-1200Q
|
Mouser Electronics | Rectifiers Dual Ultrafast Power Diode RoHS: Compliant | 0 |
|
$1.3300 / $2.4600 | Order Now |
DISTI #
BYR16W-1200Q
|
Avnet Americas | Diode Ultrafast Power Diode 1.2KV 16A 2-Pin TO-247 Rail - Bulk (Alt: BYR16W-1200Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
BYR16W-1200Q
|
TME | Diode: rectifying, THT, 1.2kV, 16A, tube, Ifsm: 165A, Ufmax: 2.7V Min Qty: 1 | 0 |
|
$1.3600 / $2.0500 | RFQ |
DISTI #
BYR16W-1200Q
|
Avnet Americas | Diode Ultrafast Power Diode 1.2KV 16A 2-Pin TO-247 Rail - Bulk (Alt: BYR16W-1200Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
BYR16W-1200Q
|
Avnet Silica | Diode Ultrafast Power Diode 1.2KV 16A 2-Pin TO-247 Rail (Alt: BYR16W-1200Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for BYR16W-1200Q
BYR16W-1200Q CAD Models
BYR16W-1200Q Part Data Attributes
|
BYR16W-1200Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYR16W-1200Q
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-247,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.9 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.105 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |