Part Details for BYV26E by Galaxy Semi-Conductor Co Ltd
Overview of BYV26E by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BYV26E
BYV26E CAD Models
BYV26E Part Data Attributes
|
BYV26E
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV26E
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BYV26E
This table gives cross-reference parts and alternative options found for BYV26E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV26E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR107SGAMP | Rectifier Diode, | Fagor Electrónica | BYV26E vs FR107SGAMP |
SF19 | Rectifier Diode, | Galaxy Microelectronics | BYV26E vs SF19 |
GL34M | Rectifier Diode, | Taitron Components Inc | BYV26E vs GL34M |
1N5622HR | Rectifier Diode | Digitron Semiconductors | BYV26E vs 1N5622HR |
1T7A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | BYV26E vs 1T7A1 |
1N4007GP-AQ | Rectifier Diode, | Diotec Semiconductor AG | BYV26E vs 1N4007GP-AQ |
FR107SGTR | Rectifier Diode, | Fagor Electrónica | BYV26E vs FR107SGTR |
1N4007GL-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | BYV26E vs 1N4007GL-Z41-B |
FR107GL-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | BYV26E vs FR107GL-Z41-B |
RL107-N-1-2-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | BYV26E vs RL107-N-1-2-AP |