Part Details for BYV28-200-TR by Vishay Intertechnologies
Overview of BYV28-200-TR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV28-200-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9402
|
Newark | Avalanche Diode, 3.5A, 200V, Sod-64, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3.5A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:30Ns, Forward Surge Current:90A Rohs Compliant: Yes |Vishay BYV28-200-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 | Buy Now |
DISTI #
BYV28-200-TR
|
Avnet Americas | Diode Switching 200V 3.5A 2-Pin SOD-64 T/R - Tape and Reel (Alt: BYV28-200-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5508 / $0.6997 | Buy Now |
DISTI #
78-BYV28-200
|
Mouser Electronics | Rectifiers 3.5 Amp 200 Volt 90 Amp IFSM RoHS: Compliant | 6958 |
|
$0.5110 / $1.3600 | Buy Now |
|
Future Electronics | 3.5 A 200 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-64 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
BYV28-200-TR
|
TTI | Rectifiers 3.5 Amp 200 Volt 90 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5100 / $0.5360 | Buy Now |
DISTI #
BYV28-200-TR
|
Avnet Americas | Diode Switching 200V 3.5A 2-Pin SOD-64 T/R - Tape and Reel (Alt: BYV28-200-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5508 / $0.6997 | Buy Now |
DISTI #
BYV28-200-TR
|
Avnet Americas | Diode Switching 200V 3.5A 2-Pin SOD-64 T/R - Tape and Reel (Alt: BYV28-200-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5508 / $0.6997 | Buy Now |
DISTI #
BYV28-200-TR
|
EBV Elektronik | Diode Switching 200V 3.5A 2-Pin SOD-64 T/R (Alt: BYV28-200-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | EBV - 7500 |
|
Buy Now |
Part Details for BYV28-200-TR
BYV28-200-TR CAD Models
BYV28-200-TR Part Data Attributes
|
BYV28-200-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYV28-200-TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV28-200-TR
This table gives cross-reference parts and alternative options found for BYV28-200-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV28-200-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV28-200/20 | DIODE 1.9 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYV28-200-TR vs BYV28-200/20 |
BYV28-200-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV28-200-TR vs BYV28-200-TAP |
BYV28-200 | DIODE 1.9 A, 200 V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYV28-200-TR vs BYV28-200 |
BYV28-200-TR | DIODE 3.5 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV28-200-TR vs BYV28-200-TR |
BYV28-200 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, | General Instrument Corp | BYV28-200-TR vs BYV28-200 |