Part Details for BYVF32-100-E3/45 by Vishay Intertechnologies
Overview of BYVF32-100-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BYVF32-100-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3172
|
Newark | 18A,100V,25Ns,dual Uf Rect |Vishay BYVF32-100-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $0.8450 | Buy Now |
DISTI #
BYVF32-100-E3/45
|
Avnet Americas | Diode Switching 100V 18A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: BYVF32-100-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7452 / $0.9467 | Buy Now |
DISTI #
625-BYVF32-100-E3
|
Mouser Electronics | Rectifiers 18 Amp 100 Volt RoHS: Compliant | 0 |
|
$0.7410 / $0.7800 | Order Now |
|
Future Electronics | BYVF32 Series 100 V 18 A 25 ns Common-Cathode Ultrafast Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7150 / $0.7550 | Buy Now |
|
Future Electronics | BYVF32 Series 100 V 18 A 25 ns Common-Cathode Ultrafast Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7150 / $0.7550 | Buy Now |
DISTI #
BYVF32-100-E3/45
|
TTI | Rectifiers 18 Amp 100 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
BYVF32-100-E3/45
|
Avnet Americas | Diode Switching 100V 18A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: BYVF32-100-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7452 / $0.9467 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 100V 18A ITO220AB | 2040 |
|
RFQ |
Part Details for BYVF32-100-E3/45
BYVF32-100-E3/45 CAD Models
BYVF32-100-E3/45 Part Data Attributes:
|
BYVF32-100-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYVF32-100-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 9A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |