-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 8.0 A Ultrafast Rectifier, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYW29-200GOS-ND
|
DigiKey | DIODE GEN PURP 200V 8A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3181 In Stock |
|
$0.4381 / $1.1700 | Buy Now |
DISTI #
BYW29-200G
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYW29-200G) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4338 / $0.5177 | Buy Now |
DISTI #
BYW29-200G
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYW29-200G) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4338 / $0.5177 | Buy Now |
DISTI #
863-BYW29-200G
|
Mouser Electronics | Rectifiers 200V 8A UltraFast RoHS: Compliant | 0 |
|
$0.5000 / $1.1700 | Order Now |
|
Future Electronics | BYW Series 8 A 200 V Ultrafast SWITCHMODE Power Rectifier TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5350 | Buy Now |
|
Future Electronics | BYW Series 8 A 200 V Ultrafast SWITCHMODE Power Rectifier TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4400 / $0.5300 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 8A, 200V, TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 15040 |
|
$0.4336 / $0.5101 | Buy Now |
DISTI #
BYW29-200G
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYW29-200G) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4338 / $0.5177 | Buy Now |
DISTI #
BYW29-200G
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYW29-200G) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4338 / $0.5177 | Buy Now |
DISTI #
BYW29-200G
|
TME | Diode: switching, THT, 200V, 8A, tube, TO220AC, 1.14÷1.39mm Min Qty: 1 | 0 |
|
$0.5590 / $1.0740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYW29-200G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BYW29-200G
onsemi
200 V, 8.0 A Ultrafast Rectifier, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, TO-220, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for BYW29-200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29-200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW29-200R | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | BYW29-200G vs BYW29-200R |
BYW29-200A | 8A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYW29-200G vs BYW29-200A |
BYW29-200 | Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, | Unitrode Corporation | BYW29-200G vs BYW29-200 |
BYW29-200HE3/45 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYW29-200G vs BYW29-200HE3/45 |
BYW29-200 | Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYW29-200G vs BYW29-200 |
BYW29-200-E3/45 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYW29-200G vs BYW29-200-E3/45 |
BYW29-200 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | BYW29-200G vs BYW29-200 |
BYW29-200 | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | BYW29-200G vs BYW29-200 |
BYW29-200 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | BYW29-200G vs BYW29-200 |
BYW29-200 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, | Eupec Gmbh & Co Kg | BYW29-200G vs BYW29-200 |