-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 480VDC, 1.57mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4090
|
Newark | Basic Switch, Ot Plunger, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RDS-A2-S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0700 | Buy Now |
DISTI #
480-2429-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
100 In Stock |
|
$34.7743 / $50.5800 | Buy Now |
DISTI #
785-BZ-2RDS-A2-S
|
Mouser Electronics | Basic / Snap Action Switches 15A @ 259 VAC SPDT Plunger Screw RoHS: Compliant | 119 |
|
$33.1200 / $41.3800 | Buy Now |
DISTI #
70120124
|
RS | Basic Switch, Large Premium, 15A, Large Plunger, BZ Series | Honeywell BZ-2RDS-A2-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$31.8600 / $41.3800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Overtravel Plunger Actuator, 3,61 N - 5,28 N [13 - 19 oz] Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
368 In Stock |
|
$30.1700 / $43.5000 | Buy Now |
DISTI #
70325076
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 15A 250VAC 5.28N Screw Mount Screw Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 249 |
|
$41.1558 / $55.3074 | Buy Now |
DISTI #
30885695
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 15A 250VAC 5.28N Screw Mount Screw Min Qty: 2 Package Multiple: 1 | Americas - 111 |
|
$33.8400 / $35.8300 | Buy Now |
DISTI #
BZ-2RDS-A2-S
|
TTI | Basic / Snap Action Switches 15A @ 259 VAC SPDT Plunger Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 289 In Stock |
|
$30.9000 / $40.9700 | Buy Now |
DISTI #
BZ-2RDS-A2-S
|
TME | Microswitch SNAP ACTION, 15A/250VAC, SPDT, ON-(ON), Pos: 2, BZ Min Qty: 25 | 0 |
|
$35.1400 / $39.1900 | RFQ |
DISTI #
1181567
|
element14 Asia-Pacific | Snap Action Basic Switch RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.5636 / $43.4285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZ-2RDS-A2-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RDS-A2-S
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 480VDC, 1.57mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.57 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@480VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5.28 N | |
Sealing | CORROSION PROOF; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |