Part Details for BZ-2RQ172-A2 by Honeywell Sensing and Control
Overview of BZ-2RQ172-A2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RQ172-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4605-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
106 In Stock |
|
$38.9749 / $54.7000 | Buy Now |
DISTI #
785-BZ-2RQ172-A2
|
Mouser Electronics | Basic / Snap Action Switches Ovrtvl Plngr Actutor Gold Contcts - screw RoHS: Compliant | 37 |
|
$36.2800 / $44.0100 | Buy Now |
DISTI #
70118815
|
RS | Basic Switch, Large Premium, Standard, SPDT, 1A, Roller Plunger, BZ Series | Honeywell BZ-2RQ172-A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 590 |
|
$34.5700 / $44.8900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
222 In Stock |
|
$32.7000 / $45.1400 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
BZ-2RQ172-A2
|
TTI | Basic / Snap Action Switches Ovrtvl Plngr Actutor Gold Contcts - screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$33.6100 / $43.5700 | Buy Now |
DISTI #
Honeywell BZ-2RQ172-A2
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
222 In Stock |
|
$32.7000 / $45.1400 | Buy Now |
Part Details for BZ-2RQ172-A2
BZ-2RQ172-A2 CAD Models
BZ-2RQ172-A2 Part Data Attributes
|
BZ-2RQ172-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ172-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.339 inch | |
Actuator Material | STEEL | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Bushing Length | 0.52 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Plating | GOLD | |
Housing Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Operating Position | 0.859 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |