Part Details for BZ-2RQ1824-A2 by Honeywell Sensing and Control
Overview of BZ-2RQ1824-A2 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RQ1824-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70328224
|
RS | Basic Switch, Large Premium, SPDT, 15A 250VAC, Roller Plunger, BZ Series | Honeywell BZ-2RQ1824-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 180 |
|
$20.4400 | Buy Now |
Part Details for BZ-2RQ1824-A2
BZ-2RQ1824-A2 CAD Models
BZ-2RQ1824-A2 Part Data Attributes:
|
BZ-2RQ1824-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ1824-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.94 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |