Part Details for BZ-2RQ77 by Honeywell Sensing and Control
Overview of BZ-2RQ77 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RQ77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8394
|
Newark | Basic Switch, Plunger, Spdt, 15A, 600V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RQ77 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.3700 / $44.0600 | Buy Now |
DISTI #
480-3817-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
126 In Stock |
|
$40.2702 / $56.5200 | Buy Now |
DISTI #
785-BZ-2RQ77
|
Mouser Electronics | Basic / Snap Action Switches 15A @ 250 VAC SPDT Plunger Screw RoHS: Compliant | 181 |
|
$35.5600 / $43.7300 | Buy Now |
DISTI #
70119120
|
RS | Basic Switch, Large Premium, Plunger SPDT 15A, BZ Series | Honeywell BZ-2RQ77 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 844 |
|
$33.2800 / $43.2200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series - SPDT - 15A@250Vac/Vdc w/1PA2 Boot & Mtg Hdwr Kit RoHS: Compliant |
399 In Stock |
|
$32.1400 / $44.8200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
BZ-2RQ77
|
TTI | Basic / Snap Action Switches 15A @ 250 VAC SPDT Plunger Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 259 In Stock |
|
$33.2800 / $43.2900 | Buy Now |
DISTI #
2396048
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.8461 | Buy Now |
DISTI #
2396048
|
Farnell | MICROSWITCH, PLUNGER, SPDT, 15A, 480VAC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$43.4115 / $46.1875 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series - SPDT - 15A@250Vac/Vdc w/1PA2 Boot & Mtg Hdwr Kit RoHS: Compliant |
399 In Stock |
|
$32.1400 / $44.8200 | Buy Now |
Part Details for BZ-2RQ77
BZ-2RQ77 CAD Models
BZ-2RQ77 Part Data Attributes
|
BZ-2RQ77
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ77
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 21.08 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for BZ-2RQ77
This table gives cross-reference parts and alternative options found for BZ-2RQ77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RQ77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RQ1-P4 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | BZ-2RQ77 vs BZ-2RQ1-P4 |