Part Details for BZ-2RQW10-A2 by Honeywell Sensing and Control
Overview of BZ-2RQW10-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for BZ-2RQW10-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3479
|
Newark | Large Basic Switch : Rohs Compliant: Yes |Honeywell BZ-2RQW10-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2300 | Buy Now |
DISTI #
480-4624-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3342 | Buy Now |
DISTI #
785-BZ-2RQW10-A2
|
Mouser Electronics | Basic / Snap Action Switches LARGE BASICS RoHS: Compliant | 0 |
|
$36.2900 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 114,3 mm [4.50 in] Omni-Directional Wobble Lever Actuator with Elastomer Plunger Seal Secured to Components by Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$33.2200 / $93.3800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 114,3 mm [4.50 in] Omni-Directional Wobble Lever Actuator with Elastomer Plunger Seal Secured to Components by Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$33.2200 / $93.3800 | Buy Now |
Part Details for BZ-2RQW10-A2
BZ-2RQW10-A2 CAD Models
BZ-2RQW10-A2 Part Data Attributes
|
BZ-2RQW10-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQW10-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 12.7 mm | |
Actuator Type | SEALED PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 12.7 mm | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |