Part Details for BZ015A104ZSB by Kyocera AVX Components
Overview of BZ015A104ZSB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ015A104ZSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J1279
|
Newark | Capacitor Super, 0.1F, 5.5V, 0.08 Ohm +80 -20%, Capacitance:0.1F, Voltage(Dc):5.5V, Capacitor Terminals:Gull Wing, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Esr:0.08Ohm Rohs Compliant: Yes |Kyocera Avx BZ015A104ZSB Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70001532
|
RS | Capacitor, Double Layer, Cap 0.1 F, Tol -20, +80%, Vol-Rtg 5.5 VDC, SMT, Supercap | AVX BZ015A104ZSB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 | RFQ |
DISTI #
BZ015A104ZSB
|
TTI | Supercapacitors / Ultracapacitors 100uF 5.5V -80-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 390 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.2700 | Buy Now |
DISTI #
BZ015A104ZSB
|
Avnet Abacus | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ015A104ZSB) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1302031
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.1775 / $23.2454 | Buy Now |
Part Details for BZ015A104ZSB
BZ015A104ZSB CAD Models
BZ015A104ZSB Part Data Attributes:
|
BZ015A104ZSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ015A104ZSB
Kyocera AVX Components
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 7.2 mm | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING AND FLAT | |
Width | 17 mm |
Alternate Parts for BZ015A104ZSB
This table gives cross-reference parts and alternative options found for BZ015A104ZSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ015A104ZSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ015S104ZSB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A104ZSB vs BZ015S104ZSB |
BZ015L104ZLB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A104ZSB vs BZ015L104ZLB |
BZ015A104ZL/SB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A104ZSB vs BZ015A104ZL/SB |